
General purpose operational amplifier featuring a 250kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel amplifier operates with a dual supply voltage range from 1V to 18V, drawing a typical operating supply current of 100µA. It offers a 70dB common mode rejection ratio and a 6mV input offset voltage. The component is housed in a through-hole mounted PDIP package with a 500mW power dissipation.
Sign in to ask questions about the Texas Instruments LM4250CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4250CN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 250kHz |
| Height | 3.3mm |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 18V |
| Output Current | 12mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 8uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 250kHz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4250CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
