
The LM4308GR/NOPB is an 18-bit parallel interface IC from Texas Instruments. It operates at a supply voltage of 3V and has a maximum supply current of 18mA. The device is packaged in a VFBGA package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C. The LM4308GR/NOPB is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4308GR/NOPB technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM4308 |
| RoHS | Compliant |
No datasheet is available for this part.