
The LM4308GRX/NOPB is an 18-bit parallel interface IC from Texas Instruments. It is packaged in a lead-free VFBGA package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in a variety of applications where high-speed data transfer is required.
Texas Instruments LM4308GRX/NOPB technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM4308 |
| RoHS | Compliant |
No datasheet is available for this part.