
Mobile Pixel Link 40-Pin LLP EP
Texas Instruments LM4308SQ/NOPB technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM4308 |
| Weight | 0.001929oz |
| RoHS | Compliant |
No datasheet is available for this part.