
The LM4308SQX/NOPB is an 18-bit parallel interface IC from Texas Instruments. It is designed for surface mount applications and operates over a temperature range of -40 to 85°C. The device is lead free and RoHS compliant. It is available in a tape and reel packaging with 4500 units per package.
Texas Instruments LM4308SQX/NOPB technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM4308 |
| RoHS | Compliant |
No datasheet is available for this part.