
Serializers & Deserializers - Serdes A 926-LM4312SN/NOPB
Texas Instruments LM4312SN/NOPB technical specifications.
| Data Rate | 900Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 24 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 2V |
| Output Type | SERIAL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM4312 |
| RoHS | Compliant |
No datasheet is available for this part.
