
Adjustable precision Zener shunt regulator, offering 2%, 1%, or 0.5% accuracy. Features an adjustable output voltage up to 37V with a minimum of 2.495V, and a maximum output current of 100mA. Designed for surface mount applications in an 8-SOIC package, operating from a 2.495V minimum input voltage up to 37V. This lead-free, RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Texas Instruments LM431ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431ACM/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 2.2% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
