
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO3, PLASTIC, SOT-23, 3 PIN
Sign in to ask questions about the Texas Instruments LM431ACM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431ACM3 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 2.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431ACM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
