
Adjustable precision Zener shunt regulator, featuring an output voltage range from 2.495V to 37V with a maximum output current of 100mA. This surface mount component operates within a temperature range of -40°C to 85°C and supports a maximum input voltage of 37V. Packaged in a 3-SOT-23 configuration, it offers adjustable output current and a reference voltage of 36V.
Sign in to ask questions about the Texas Instruments LM431ACM3X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431ACM3X technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1.22mm |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Thickness | 1mm |
| Tolerance | 2.2% |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM431ACM3X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
