
Adjustable voltage reference IC with an output voltage range of 2.495V to 37V. Features a maximum output current of 100mA and a cathode current of 1mA. This through-hole component is housed in a TO-92 package, operating from -40°C to 85°C. It offers a 2.2% tolerance and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM431ACZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431ACZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 2.2% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431ACZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
