1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBGA4, MICRO, SMD-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431AIBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431AIBP technical specifications.
| Package/Case | VFBGA |
| Cathode Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431AIBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
