
The LM431AIM is a voltage reference IC with an adjustable output voltage range of 2.495V to 37V. It can supply up to 100mA of output current. The device is packaged in an SOIC-8 package, which is a surface mount type. The operating temperature range is from -40°C to 85°C. The LM431AIM is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431AIM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Thickness | 1.58mm |
| Tolerance | 2.2% |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
