
Adjustable precision Zener shunt regulator, offering 2%, 1%, or 0.5% accuracy. Features an adjustable output voltage from 2.5V to 37V with a maximum output current of 100mA. Operates with a minimum input voltage of 3V and a maximum of 37V, requiring a cathode current of 1mA. Housed in a lead-free, RoHS compliant 8-SOIC surface mount package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
