
The LM431AIM3 is an adjustable voltage reference from Texas Instruments. It features a maximum input voltage of 37V and a minimum input voltage of 3V. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 100mA. The LM431AIM3 is available in a surface-mount SOT-23 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431AIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431AIM3 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 2.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431AIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
