
Adjustable precision Zener shunt regulator, offering 2%, 1%, or 0.5% accuracy. Features a 36V reference voltage and a 37V maximum output voltage, with an output current capability of 100mA. Operates within a temperature range of -40°C to 85°C and supports a maximum input voltage of 37V. Packaged in a 3-SOT-23 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM431AIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Current Rating | 15A |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 37V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 2.2% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431AIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
