
The LM431AIM3X/NOPB is a shunt voltage reference from Texas Instruments, packaged in the SOT-23 surface mount package. It has a maximum input voltage of 37V and a maximum output voltage of 37V. The device operates over a temperature range of -40°C to 85°C and has a tolerance of 2%. It is RoHS compliant and lead free.
Texas Instruments LM431AIM3X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431AIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
