The LM431AIM3XN1E is an industrial voltage reference IC with a single output and 3-pin TSSOP and TO-236 package types. It operates within a temperature range of -40°C to 85°C and features a terminal position of dual. The device has a pin count of 3 and a temperature grade of industrial, making it suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM431AIM3XN1E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.