
Adjustable precision Zener shunt regulator, offering 2%, 1%, or 0.5% accuracy. This semiconductor IC features a 3-TO-92 package for through-hole mounting, with a maximum cathode current of 100mA. It operates within a wide temperature range of -40°C to 85°C and supports a maximum input voltage of 37V. The device provides an adjustable output voltage from 2.44V up to 36V, with a maximum output current of 100mA.
Sign in to ask questions about the Texas Instruments LM431AIZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431AIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 100mA |
| Current Rating | 100mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.44V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Series | LM431 |
| Thickness | 3.6mm |
| Tolerance | 2% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431AIZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
