
The LM431BCM/NOPB is an adjustable voltage reference from Texas Instruments, featuring a reference voltage of 2.495V and a tolerance of 1%. It operates over a temperature range of −40°C to 85°C and is available in a SOIC-8 package. With a maximum output current of 100mA, this device is suitable for various applications requiring a stable voltage reference. The LM431BCM/NOPB is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Texas Instruments LM431BCM/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431BCM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
