
Adjustable precision Zener shunt regulator, offering 1% voltage tolerance. Features a 3V minimum input voltage and a 37V maximum input voltage, with an adjustable output voltage up to 36V. Designed for surface mount applications in a SOT-23 package, it operates with a cathode current of 1mA and supports an output current of 100mA. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431BCM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431BCM3 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Current Rating | 15A |
| Height | 1.22mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Thickness | 1mm |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM431BCM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
