
The LM431BCM3X is an adjustable voltage reference from Texas Instruments. It has a maximum input voltage of 37V and a maximum output current of 100mA. The device operates within a temperature range of 0°C to 70°C. It is available in a TO-236-3 package, suitable for surface mount applications.
Texas Instruments LM431BCM3X technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 1mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM431BCM3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
