
The LM431BCZ/NOPB is an adjustable voltage reference from Texas Instruments, featuring a maximum output voltage of 37V and a minimum output voltage of 2.495V. It can supply up to 100mA of current and operates within a temperature range of -40°C to 85°C. The device is packaged in a TO-92 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM431BCZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431BCZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431BCZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
