
Adjustable precision shunt voltage regulator, offering 1% output voltage tolerance. Features a 2.495V minimum output voltage and a maximum output voltage of 37V, with a maximum output current of 100mA. Operates with a cathode current of 1mA and a maximum input voltage of 37V. Packaged in an 8-SOIC surface mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LM431BIM/NOPB technical specifications.
| Package/Case | SOIC N |
| Cathode Current | 1mA |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Tolerance | 1% |
| Voltage | 37V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431BIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
