
Adjustable precision Zener shunt regulator, offering 1% voltage tolerance. Features a minimum output voltage of 2.495V and a maximum output voltage of 37V, with a maximum output current of 100mA. Operates within a temperature range of -40°C to 85°C and supports a cathode current of 1mA. Packaged in a 3-SOT-23 surface mount configuration, supplied on tape and reel.
Texas Instruments LM431BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| Supply Current | 1A |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 1% |
| Voltage | 37V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431BIM3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
