
The LM431BIM3X is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 100mA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 3000 per reel. The LM431BIM3X is not RoHS compliant and is not radiation hardened.
Texas Instruments LM431BIM3X technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 1mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM431BIM3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
