
The LM431BIM3X/NOPB is a surface mount voltage reference with an adjustable output voltage range from 2.495V to 37V. It can supply up to 100mA of current and has a maximum power dissipation of 280mW. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23 package. It is RoHS compliant and lead free.
Texas Instruments LM431BIM3X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.495V |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431BIM3X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
