
The LM431CCM is a surface mount, adjustable shunt voltage reference with a maximum input voltage of 37V and maximum output current of 100mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a SOIC package and is part of the LM431 series.
Texas Instruments LM431CCM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Mount | Surface Mount |
| Output Voltage | 37V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM431 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CCM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.