
Adjustable precision Zener shunt regulator, offering 0.4% tolerance and a 36V reference voltage. This surface mount component features a 3-SOT-23 package, 100mA maximum output current, and an operating supply voltage up to 37V. Designed for 0 to 70°C operation, it requires a minimum cathode current of 1mA.
Sign in to ask questions about the Texas Instruments LM431CCM3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431CCM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 37V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| Thickness | 1mm |
| Tolerance | 0.4% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CCM3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.