
The LM431CCZ/NOPB is an adjustable voltage reference from Texas Instruments, featuring a TO-92-3 package and through-hole mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device provides an output current of up to 100mA and an output voltage range of 2.5V to 37V, with a tolerance of 0.4%. It is a shunt, adjustable reference type and is lead-free.
Sign in to ask questions about the Texas Instruments LM431CCZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431CCZ/NOPB technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CCZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
