
Adjustable precision Zener shunt regulator, 36V reference voltage with 0.5% tolerance. Features a maximum output voltage of 37V and a maximum output current of 100mA. Operates with a cathode current of 1mA and a maximum input voltage of 37V. Packaged in a 3-SOT-23 surface mount configuration, measuring 2.92mm in length, 1.3mm in width, and 1.22mm in height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431CIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431CIM3 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1.22mm |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | No |
| Thickness | 1mm |
| Tolerance | 0.5% |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM431CIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
