
Adjustable precision Zener shunt regulator, offering 0.4% tolerance and an output voltage range from 2.5V to 37V. This surface-mount component supports a cathode current of 1mA and a maximum output current of 100mA, with a maximum input voltage of 37V. Operating within a temperature range of -40°C to 85°C, it is supplied in a SOT-23 package on tape and reel.
Sign in to ask questions about the Texas Instruments LM431CIM3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431CIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 0.4% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CIM3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
