
Adjustable precision Zener shunt regulator, offering 0.4% tolerance and an output voltage range from 2.5V to 37V. This surface mount component operates with a cathode current of 1mA and supports an output current of up to 100mA, with a maximum input and output voltage of 37V. Designed for a wide operating temperature range of -40°C to 85°C, it is packaged in a 3-SOT-23 format on tape and reel. This RoHS compliant, lead-free integrated circuit is ideal for power management applications.
Sign in to ask questions about the Texas Instruments LM431CIM3X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431CIM3X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1.22mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Tolerance | 0.4% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CIM3X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
