
The LM431CIMX is a surface mount adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can provide an output voltage between 2.5V and 37V. The device has a maximum output current of 100mA and is packaged in a lead-free SOIC package. The LM431CIMX is not RoHS compliant, but is available in a tape and reel packaging option.
Texas Instruments LM431CIMX technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM431CIMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
