
The LM431CIMX/NOPB is an adjustable voltage reference from Texas Instruments, with a maximum input voltage of 37V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C. The device is surface mountable and available in a SOP8 package. It is compliant with RoHS regulations and not radiation hardened.
Sign in to ask questions about the Texas Instruments LM431CIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431CIMX/NOPB technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.