
The LM431CIZ/NOPB is an adjustable shunt voltage reference from Texas Instruments, packaged in a TO-92 case and suitable for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device provides an output current of up to 100mA and can be adjusted to output voltages between 2.5V and 37V. It is available in a bulk packaging quantity of 1800 units.
Texas Instruments LM431CIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.485V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431CIZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
