Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op amp offers a 100dB voltage gain and 30mA output current per channel, with a maximum supply voltage of 16V. Includes an on-chip fixed 2.5V reference. Surface mountable in an 8-SOIC package, it operates from a minimum supply voltage of 2.5V and has an input bias current of 150nA.
Sign in to ask questions about the Texas Instruments LM432MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM432MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 150uA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 500uA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM432MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
