
The LM43600 is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 4.4mm in width and 5mm in length. It is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The input voltage range is from 3.5V to 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43600QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43600QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43600QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.