
Automotive-qualified synchronous step-down voltage converter featuring a wide 3.5V to 36V input range and 0.5A output current. This 16-terminal integrated circuit operates across an extended temperature range of -40°C to 125°C. Housed in a 16-pin HTSSOP package (R-PDSO-G16), it offers a single function for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43600QPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43600QPWPTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43600QPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.