The LM43601AQPWPRQ1 is an automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is available in a 16-pin HTSSOP package. This device is designed to handle input voltages between 3.5V and 36V. It meets the AEC-Q100 screening level, ensuring reliability in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43601AQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43601AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43601AQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.