The LM43601AQPWPTQ1 is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40C to 125C and is screened to AEC-Q100 standards. This device has 16 terminals and is packaged in a 4.4mm wide, 5mm long HTSSOP package. It is designed for use in automotive applications where high reliability and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43601AQPWPTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43601AQPWPTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43601AQPWPTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.