
The LM43601QPWPRQ1 is a 16-pin power management IC designed for automotive applications. It operates over a temperature range of -40C to 125C and accepts input voltages between 3.5V and 36V. The device is packaged in a TSSOP16 package with a width of 4.4mm and a length of 5mm. It meets the AEC-Q100 screening level for automotive reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43601QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43601QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43601QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.