The LM43602DSUR is a 16-pin dual DC/DC controller from Texas Instruments, designed for automotive-grade applications. It operates over a temperature range of -40°C to 125°C and features a JEDEC package code of R-PDSO-N16. The device has a width of 4mm and a length of 5mm, and is packaged in an HVSON-16 format. It can handle input voltages between 3.5V and 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43602DSUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43602DSUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43602DSUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.