The LM43602DSUT is an automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a 16-terminal package with a dual terminal position. The device is suitable for use in automotive applications and is available in a 4mm x 5mm HVSON package. The LM43602DSUT is a single-function device with a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-N16.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43602DSUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43602DSUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43602DSUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.