TEXAS INSTRUMENTS LM43602PWPEVM. EVALUATION BOARD, LM43602 STEP DOWN CONVERTER
Checking distributor stock and pricing after the page loads.
Texas Instruments LM43602PWPEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SIMPLE SWITCHER® |
| RoHS | Compliant |
No datasheet is available for this part.