
Synchronous step-down voltage converter, this integrated circuit offers adjustable output voltage from 1V to 28V with a maximum output current of 2A. Operating from a 3.5V to 36V input range, it features a low quiescent current of 27µA. The component is housed in a 16-pin HTSSOP package for surface mounting and operates across a wide temperature range of -40°C to 125°C. This RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43602PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43602PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 27uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM43602PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
