
The LM43603AQPWPRQ1 is a DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features 16 terminals in a dual terminal position. The device is packaged in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is suitable for use in power management applications, including DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43603AQPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43603AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43603AQPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.