The LM43603DSUR is an automotive DC/DC controller from Texas Instruments, designed for operation between 3.5V and 36V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-N16. The device has 16 terminals and a dual terminal position. It operates within a temperature range of -40°C to 125°C and is available in a 4mm x 5mm SON-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM43603DSUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM43603DSUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM43603DSUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.