
Synchronous step-down voltage converter with adjustable output from 1V to 28V, capable of delivering up to 3A. Features a wide input voltage range of 3.5V to 36V and a low quiescent current of 27uA. This surface mountable component is housed in an HTSSOP package and operates across a temperature range of -40°C to 125°C. Designed for efficient power management, it offers a single positive output and is RoHS compliant.
Texas Instruments LM43603PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 27uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM43603PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
