Synchronous step-up DC/DC converter with true shutdown isolation, operating from a 2.7V to 5.5V input supply. This boost converter delivers up to 1.4W of output power with a maximum output current of 1.8A and an adjustable output voltage up to 18V. Featuring 85% efficiency, it is housed in a compact 10-WSON surface mount package with dimensions of 3mm x 3mm x 0.8mm. The device operates across a temperature range of -40°C to 85°C and includes a synchronous rectifier for enhanced performance.
Texas Instruments LM4510SD/NOPB technical specifications.
| Efficiency | 85% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Power | 1.4W |
| Max Output Voltage | 18V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.8A |
| Output Power | 1.4W |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4510SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.