
SPECIALTY CONSUMER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4545VHX technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
